895-054-544-404

Heilind Number:EDA895-054-544-404
Manufacturer:EDAC
Manufacturer Number:895-054-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-544-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a pitch of .1 inches and row spacing of .2 inches. With 54 positions in a single row, it provides ample room for your connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector ensures reliable performance even in harsh environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.