895-054-555-201

Heilind Number:EDA895-054-555-201
Manufacturer:EDAC
Manufacturer Number:895-054-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. Its dual-row configuration, with a pitch of .1 inches and a total of 54 positions, allows for efficient data transfer. Crafted with copper alloy contacts, it ensures reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.