895-054-555-212

Heilind Number:EDA895-054-555-212
Manufacturer:EDAC
Manufacturer Number:895-054-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-555-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and safe operation in various environments. With two rows and a total of 54 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on your circuit board. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and compact connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.