895-054-555-502

Heilind Number:EDA895-054-555-502
Manufacturer:EDAC
Manufacturer Number:895-054-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With two rows of 54 positions each, this connector offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for secure and efficient connections. Designed for straight mounting orientation, it provides seamless integration onto your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suited for diverse environments. Upgrade your connectivity solutions with this essential component.