895-054-555-512

Heilind Number:EDA895-054-555-512
Manufacturer:EDAC
Manufacturer Number:895-054-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-555-512

Detailed Description

Enhance connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a compact form with two rows of 54 positions, allowing for seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project. Operating efficiently in temperatures ranging from -40 to 105°C, it is a reliable solution for your connectivity needs.