895-054-555-802

Heilind Number:EDA895-054-555-802
Manufacturer:EDAC
Manufacturer Number:895-054-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. The two rows of 54 copper alloy contacts ensure stable and efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connection game with this essential component.