895-054-555-804

Heilind Number:EDA895-054-555-804
Manufacturer:EDAC
Manufacturer Number:895-054-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide for durability, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material guarantees excellent conductivity, while the 2-row configuration with 54 positions offers ample connection options. With a pitch of .1in and row spacing of .2in, it's perfect for compact setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have in your connectivity arsenal. Elevate your PCB designs with this essential component.