895-054-555-807

Heilind Number:EDA895-054-555-807
Manufacturer:EDAC
Manufacturer Number:895-054-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-555-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring dual rows and 54 positions, this connector ensures seamless data transmission in your electronic applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial settings. Upgrade your connectivity solutions with this essential PCB connector.