895-054-555-812

Heilind Number:EDA895-054-555-812
Manufacturer:EDAC
Manufacturer Number:895-054-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-555-812

Detailed Description

Enhance your connection capabilities with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 54 positions spread across 2 rows, with a contact pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Copper alloy contacts guarantee reliable signal transmission. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in electronics and technology. Upgrade your connectivity with this high-quality component.