895-054-556-212

Heilind Number:EDA895-054-556-212
Manufacturer:EDAC
Manufacturer Number:895-054-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-556-212

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this essential component features 54 positions across two rows, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.