895-054-556-512

Heilind Number:EDA895-054-556-512
Manufacturer:EDAC
Manufacturer Number:895-054-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance 54-position board-to-board connector. Designed for optimal power delivery, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contacts ensure reliable signal transmission, while the .1" pitch and .2" row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability in various electronic applications. Elevate your connectivity solutions with this essential component.