895-054-556-804

Heilind Number:EDA895-054-556-804
Manufacturer:EDAC
Manufacturer Number:895-054-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-556-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 54 positions ensure reliable transmission, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance. The copper alloy contact material and .1-inch pitch provide optimal conductivity, with a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for unparalleled efficiency.