895-054-556-807

Heilind Number:EDA895-054-556-807
Manufacturer:EDAC
Manufacturer Number:895-054-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-556-807

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a sleek black finish. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. Featuring two rows of 54 positions each, and a contact material of Copper Alloy, this connector guarantees secure and reliable connections. Designed for efficiency, it has a pitch and row spacing of .1 and .2 inches respectively, allowing for seamless integration on your PCB. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in even the most demanding environments. Perfect for a variety of electronic projects, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.