895-054-556-808

Heilind Number:EDA895-054-556-808
Manufacturer:EDAC
Manufacturer Number:895-054-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. The black connector offers a total of 54 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Its straight mount orientation enables easy installation on PCBs, facilitating streamlined assembly processes. Trust in this connector for optimal performance and longevity in your electronic designs.