895-054-558-403

Heilind Number:EDA895-054-558-403
Manufacturer:EDAC
Manufacturer Number:895-054-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-403

Detailed Description

Enhance your connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration in electronic systems. With 54 positions and a right angle mount orientation, it offers optimal space utilization and versatility in assembly. The high-quality UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Each contact point features copper alloy construction for reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise connections. Elevate your PCB design with this essential component, a must-have in any tech enthusiast's toolkit.