895-054-558-502

Heilind Number:EDA895-054-558-502
Manufacturer:EDAC
Manufacturer Number:895-054-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek black. With a compact design featuring 54 positions across 2 rows, this connector offers seamless power transfer at an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further adds versatility to your setup. Elevate your connectivity solutions with this essential component.