895-054-558-503

Heilind Number:EDA895-054-558-503
Manufacturer:EDAC
Manufacturer Number:895-054-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-503

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With two rows of precisely spaced contacts made of Copper Alloy, it ensures reliable conductivity. Boasting a pitch of .1 inches and a total of 54 positions, it offers ample connectivity options for your PCB assembly. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your device with this high-quality connector for seamless and dependable connectivity.