895-054-558-508

Heilind Number:EDA895-054-558-508
Manufacturer:EDAC
Manufacturer Number:895-054-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-508

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a pitch of .1 inch, ensuring efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating conditions, from -40 to 105°C. With a right-angle mount orientation and two rows for convenient installation, it's perfect for space-saving PCB layouts. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek finish to your design. Upgrade your connectivity solutions with this essential component.