895-054-558-512

Heilind Number:EDA895-054-558-512
Manufacturer:EDAC
Manufacturer Number:895-054-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-512

Detailed Description

Enhance your PCB connectivity with this premium Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its two rows of 54 positions, along with a compact pitch of .1 inches, offer ample space for efficient signal transmission. Constructed with high-quality copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation and row spacing of .2 inches provide flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for any electronics enthusiast or professional. Elevate your connectivity standards with this exceptional Card Edge Connector.