895-054-558-602

Heilind Number:EDA895-054-558-602
Manufacturer:EDAC
Manufacturer Number:895-054-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it offers reliable performance. Featuring 54 positions in a single row with a pitch of .1 inches, it ensures seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.