895-054-558-603

Heilind Number:EDA895-054-558-603
Manufacturer:EDAC
Manufacturer Number:895-054-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 54 positions and a single row configuration, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Each contact point is meticulously designed with Copper Alloy, offering optimal conductivity. Its right-angle mount orientation and compact .1-inch pitch design make it ideal for space-constrained PCB layouts. Trust in this connector for efficient and secure card edge connections in your electronic projects.