895-054-558-607

Heilind Number:EDA895-054-558-607
Manufacturer:EDAC
Manufacturer Number:895-054-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 54 positions in a single row and a 0.1-inch pitch, it offers seamless integration for your electronic components. The right-angle mount orientation ensures a space-efficient design, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. Crafted with copper alloy contacts, it ensures reliable conductivity, even in harsh environments. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for optimal performance and longevity.