895-054-558-803

Heilind Number:EDA895-054-558-803
Manufacturer:EDAC
Manufacturer Number:895-054-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-803

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, featuring 54 positions spread across two rows for seamless data transmission. Crafted with precision, the housing material meets UL 94V-0 Polyphenylene Sulfide standards, ensuring robustness and safety in any application. Each contact point is meticulously engineered with copper alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers efficient signal transfer. Its right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.