895-054-558-807

Heilind Number:EDA895-054-558-807
Manufacturer:EDAC
Manufacturer Number:895-054-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-558-807

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a sleek black design with dual rows, it offers optimal performance with a contact pitch of 0.1 inches and row spacing of 0.2 inches. With 54 positions, this connector ensures seamless and secure connections for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your PCB setup with this essential connector for enhanced connectivity and performance.