895-054-559-101

Heilind Number:EDA895-054-559-101
Manufacturer:EDAC
Manufacturer Number:895-054-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-559-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions with a 0.1-inch pitch and 0.2-inch row spacing, ensuring optimal performance and space efficiency. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability in all operating conditions, from -40 to 105°C. Its right angle mount orientation offers versatile installation options, making it a versatile choice for various applications. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.