895-054-559-104

Heilind Number:EDA895-054-559-104
Manufacturer:EDAC
Manufacturer Number:895-054-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-559-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions on a single row with a compact pitch of .1 inches, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee optimal signal reliability in any application. With a convenient right-angle mount orientation and efficient .2-inch row spacing, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial projects. Elevate your connectivity solutions with this essential component.