895-054-559-108

Heilind Number:EDA895-054-559-108
Manufacturer:EDAC
Manufacturer Number:895-054-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this sleek black connector features 54 positions, ensuring ample connectivity for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a convenient right-angle mount orientation and a compact pitch of .1 inch, it offers easy installation and efficient signal transmission. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any electronics project. Elevate your PCB assembly game and experience unmatched reliability with our cutting-edge connector solution.