895-054-559-212

Heilind Number:EDA895-054-559-212
Manufacturer:EDAC
Manufacturer Number:895-054-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-559-212

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and a total of 54 positions, it offers ample space for secure and efficient linking. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Perfect for space-saving installations, its right-angle mount orientation and compact .1-inch pitch provide versatility in various applications. Rest assured of its performance even in extreme environments, as it boasts an operating temperature range of -40 to 105°C. Elevate your PCB connectivity with this essential component.