895-054-559-404

Heilind Number:EDA895-054-559-404
Manufacturer:EDAC
Manufacturer Number:895-054-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 54 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and reliability. With copper alloy contacts and a pitch of .1 inches, this connector offers efficient power delivery at an amperage of 3A. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component.