895-054-559-512

Heilind Number:EDA895-054-559-512
Manufacturer:EDAC
Manufacturer Number:895-054-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-559-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, this connector features 54 positions across 2 rows, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees longevity and safety. Engineered for optimal performance, the connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. With a right-angle mount orientation, it provides flexibility in device assembly. The contact material, made of Copper Alloy, ensures efficient conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connectivity with this essential component, ideal for professional and DIY projects alike.