895-054-559-608

Heilind Number:EDA895-054-559-608
Manufacturer:EDAC
Manufacturer Number:895-054-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-559-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 54 positions with a single row layout for efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in rugged environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation allows for space-saving installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees stable performance in various applications. Upgrade your PCB assembly with this essential component for seamless and secure connectivity.