895-054-559-802

Heilind Number:EDA895-054-559-802
Manufacturer:EDAC
Manufacturer Number:895-054-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-559-802

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a pitch of .1 inches, allowing for precise and reliable signal transmission. Its durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity in any operating environment, with an impressive operating temperature range of -40 to 105°C. The right-angle mount orientation and dual-row configuration make it versatile for various PCB applications. Crafted with copper alloy contacts, it guarantees optimal conductivity for your devices. Upgrade your connectivity with this essential component.