895-054-559-808

Heilind Number:EDA895-054-559-808
Manufacturer:EDAC
Manufacturer Number:895-054-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features two rows of 54 positions each, ensuring seamless data transmission. The black UL 94V-0 Polyphenylene Sulfide housing guarantees protection and longevity, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers reliable power delivery at an amperage of 3A. Its right-angle mount orientation and row spacing of .2 inches ensure easy installation and optimal space utilization. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.