895-054-560-201

Heilind Number:EDA895-054-560-201
Manufacturer:EDAC
Manufacturer Number:895-054-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector in sleek black. Designed for efficiency, it features a dual-row layout with 54 positions, ensuring seamless interconnection. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation offers convenience in installation, making it a must-have component for your connectivity needs. Elevate your PCB design with this essential connector.