895-054-560-202

Heilind Number:EDA895-054-560-202
Manufacturer:EDAC
Manufacturer Number:895-054-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-560-202

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your PCBs. The straight mount orientation and 54 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Join the future of connectivity with this essential component.