895-054-560-512

Heilind Number:EDA895-054-560-512
Manufacturer:EDAC
Manufacturer Number:895-054-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and durable operation. With two rows of 54 positions each, this connector offers plenty of flexibility for your circuitry layout. The straight mount orientation and tight pitch of .1 inch provide seamless integration, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your connectivity solution with this essential component.