895-055-520-101

Heilind Number:EDA895-055-520-101
Manufacturer:EDAC
Manufacturer Number:895-055-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-520-101

Detailed Description

Enhance your circuit connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 55 positions in a single row, ensuring efficient and reliable data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.