895-055-520-404

Heilind Number:EDA895-055-520-404
Manufacturer:EDAC
Manufacturer Number:895-055-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-520-404

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 55 positions with a compact .1-inch pitch. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your electronic systems with this essential component, perfect for professionals and DIY enthusiasts alike.