895-055-520-408

Heilind Number:EDA895-055-520-408
Manufacturer:EDAC
Manufacturer Number:895-055-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-520-408

Detailed Description

Enhance your connectivity with this high-performance, straight-mount Card Edge Connector. Designed for seamless integration on PCBs, this connector features 55 positions, ensuring ample room for secure board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while an amperage rating of 3A accommodates various power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB connectivity with this essential component.