895-055-520-604

Heilind Number:EDA895-055-520-604
Manufacturer:EDAC
Manufacturer Number:895-055-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-520-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 55 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in even the most demanding environments. Each contact is made from robust Copper Alloy, guaranteeing efficient power delivery at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is both versatile and resilient. Perfect for a wide range of applications, it's a must-have component for any PCB project.