895-055-521-101

Heilind Number:EDA895-055-521-101
Manufacturer:EDAC
Manufacturer Number:895-055-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-521-101

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring 55 positions in a single row configuration, it ensures efficient connectivity on PCBs. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees reliable performance even in demanding environments, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation facilitates hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for enhanced connectivity and performance.