895-055-521-103

Heilind Number:EDA895-055-521-103
Manufacturer:EDAC
Manufacturer Number:895-055-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features 55 positions with a single row layout, ideal for establishing efficient connections on your PCB. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.