895-055-521-104

Heilind Number:EDA895-055-521-104
Manufacturer:EDAC
Manufacturer Number:895-055-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-521-104

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it boasts 55 positions with a single row layout, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Each contact is meticulously composed of high-quality copper alloy, optimizing conductivity. With a precise pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience seamless connectivity like never before.