895-055-521-107

Heilind Number:EDA895-055-521-107
Manufacturer:EDAC
Manufacturer Number:895-055-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-521-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features 55 positions with a single row layout and a compact pitch of .1 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in challenging environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation and convenient row spacing of .2 inches facilitate easy installation. Elevate your electronic projects with this essential component, ideal for a wide range of applications.