895-055-521-108

Heilind Number:EDA895-055-521-108
Manufacturer:EDAC
Manufacturer Number:895-055-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 55 positions in a single row layout, it offers reliable and efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and conductivity even in demanding environments. With a pitch of .1in and row spacing of .2in, it allows for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications.Upgrade your electronic assemblies with this versatile and robust connector, perfect for various industrial and commercial needs.