895-055-521-404

Heilind Number:EDA895-055-521-404
Manufacturer:EDAC
Manufacturer Number:895-055-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 55 positions in a single row configuration, with a pitch of .1 inches and a row spacing of .2 inches. The housing is crafted from UL 94V-0 rated Polyphenylene Sulfide for durability and safety, while the contacts are made of Copper Alloy for reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it ensures stable performance even in harsh environmental conditions. Its straight mount orientation offers easy installation, making it a versatile choice for various electronic applications. Upgrade your connectivity solutions with this essential component.