895-055-521-603

Heilind Number:EDA895-055-521-603
Manufacturer:EDAC
Manufacturer Number:895-055-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 55 positions within a single row, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. The black color and straight mount orientation offer versatility in installation. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortlessly achieved. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector is a crucial component for seamless signal transfer on your PCBs.