895-055-523-101

Heilind Number:EDA895-055-523-101
Manufacturer:EDAC
Manufacturer Number:895-055-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-523-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 55 positions in a single row, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse applications. Its straight mount orientation and compact design make it easy to install, while the 3A amperage capability meets your power requirements. Elevate your PCB assembly with this essential component.