895-055-523-108

Heilind Number:EDA895-055-523-108
Manufacturer:EDAC
Manufacturer Number:895-055-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-523-108

Detailed Description

Effortlessly connect your PCB components with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 55 positions, ensuring efficient data transfer. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, providing excellent protection and safety. With copper alloy contacts and a pitch of .1 inches, you can rely on consistent performance. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Trust in our connector for secure and reliable board-to-board connections.