895-055-523-404

Heilind Number:EDA895-055-523-404
Manufacturer:EDAC
Manufacturer Number:895-055-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. The copper alloy contact material ensures reliable conductivity, while the 55 positions and straight mount orientation offer seamless integration. With a low amperage of 3A and a pitch of .1 inch, it's ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup today and experience enhanced performance.